EN12-HS22AF30

DigiKey Part Number
987-1196-ND
Manufacturer
Manufacturer Product Number
EN12-HS22AF30
Description
ROTARY ENCODER MECHANICAL 24PPR
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
EN12-HS22AF30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
24
Voltage - Supply
-
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.92000¥16.92
5¥15.30000¥76.50
10¥14.28900¥142.89
25¥13.09720¥327.43
40¥12.22125¥488.85
80¥11.50075¥920.06
230¥10.52874¥2,421.61
440¥9.87082¥4,343.16
945¥9.24405¥8,735.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.