AXO315 | ||
---|---|---|
DigiKey Part Number | 1775-AXO315-ND | |
Manufacturer | ||
Manufacturer Product Number | AXO315 | |
Description | ACCELEROMETER HIGH PERFORMANCE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X Axis ±14g 300Hz 28-CLCC (12x12) | |
Datasheet | Datasheet | |
EDA/CAD Models | AXO315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Digital | |
Axis | X | |
Acceleration Range | ±14g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 300Hz | |
Output Type | SPI | |
Voltage - Supply | 5V | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-CLCC (J-Lead) | |
Supplier Device Package | 28-CLCC (12x12) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,222.56000 | ¥4,222.56 |
10 | ¥4,084.38300 | ¥40,843.83 |