GYPRO2300

DigiKey Part Number
GYPRO2300-ND
Manufacturer
Manufacturer Product Number
GYPRO2300
Description
MEMS GYRO Z-AXIS (YAW) 30-CLCC
Customer Reference
Detailed Description
Gyroscope Z (Yaw) ±300 100Hz SPI 30-CLCC (19.6x11.5)
Datasheet
 Datasheet
EDA/CAD Models
GYPRO2300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronics
Series
Packaging
Tray
Part Status
Obsolete
Type
Digital
Axis
Z (Yaw)
Range °/s
±300
Sensitivity (LSB/(°/s))
10000
Sensitivity (mV/°/s)
-
Bandwidth
100Hz
Output Type
SPI
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
25 mA
Features
Temperature Compensated
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Package / Case
30-CLCC
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,680.62000¥3,680.62
12¥3,560.18583¥42,722.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.