U324-003-BK | ||
---|---|---|
DigiKey Part Number | 95-U324-003-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | U324-003-BK | |
Description | CABLE A RCPT TO A PLUG 3' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 3.00' (914.4mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.84000 | ¥76.84 |
10 | ¥69.17200 | ¥691.72 |
25 | ¥65.15920 | ¥1,628.98 |
50 | ¥63.48940 | ¥3,174.47 |
100 | ¥61.81800 | ¥6,181.80 |
250 | ¥55.13528 | ¥13,783.82 |
500 | ¥51.79376 | ¥25,896.88 |
1,000 | ¥45.77902 | ¥45,779.02 |