USB 2.0 Cable A Male to A Female 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to A Female 3.00' (914.4mm) Shielded
USBEXTAA10BK
USBEXTAA10BK

USBEXTAA3BK

DigiKey Part Number
5214-USBEXTAA3BK-ND
Manufacturer
Manufacturer Product Number
USBEXTAA3BK
Description
3 FT USB EXTENSION CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Female 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Retail Package
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
3.00' (914.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222
Factory Stock: 626
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.83000¥54.83
10¥46.61000¥466.10
30¥43.13067¥1,293.92
50¥41.60300¥2,080.15
100¥39.61660¥3,961.66
250¥37.13692¥9,284.23
500¥35.36548¥17,682.74
1,000¥33.67906¥33,679.06
2,500¥31.57312¥78,932.80
Manufacturers Standard Package