MP1TFTVMN-80000-2 | |
---|---|
DigiKey Part Number | 3247-MP1TFTVMN-80000-2-ND |
Manufacturer | |
Manufacturer Product Number | MP1TFTVMN-80000-2 |
Description | SSD 1TB M.2 TLC NVME 3.14V-4.47V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 2.45GB/s | |
Speed - Write | 1.9GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 80.00mm x 22.00mm x 1.35mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,199.51000 | ¥2,199.51 |
10 | ¥2,166.15900 | ¥21,661.59 |
25 | ¥2,118.48280 | ¥52,962.07 |