U280-007-CQC-ST | ||
---|---|---|
DigiKey Part Number | U280-007-CQC-ST-ND | |
Manufacturer | ||
Manufacturer Product Number | U280-007-CQC-ST | |
Description | BATT CHARGING STATION 5V 2.4A/3A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Charging Station Battery Charger 5V 2.4A, 3A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 7 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 2.4A, 3A | |
Charge Time | - | |
Voltage - Input | 100 ~ 240VAC | |
Power - Max | - | |
Size / Dimension | 2.60" L x 4.90" W x 6.60" H (66.04mm x 124.46mm x 167.64mm) | |
Mounting Type | Desktop | |
Termination Style | USB A Receptacle (6), USB C Receptacle | |
Features | - | |
Operating Temperature | 5°C ~ 35°C | |
Approval Agency | CE, FCC | |
Weight | 708 g |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥722.83000 | ¥722.83 |