M100-10N-BK | |
---|---|
DigiKey Part Number | TL1432-ND |
Manufacturer | |
Manufacturer Product Number | M100-10N-BK |
Description | CBL ASSY USB-A M-LIGHTNING 0.83' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 0.83' (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 0.83' (254.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Sync and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.42000 | ¥154.42 |
10 | ¥135.20800 | ¥1,352.08 |
25 | ¥129.36280 | ¥3,234.07 |
50 | ¥125.18920 | ¥6,259.46 |
100 | ¥121.01650 | ¥12,101.65 |
250 | ¥114.33948 | ¥28,584.87 |
500 | ¥111.00122 | ¥55,500.61 |