M100-003-BK | |
---|---|
DigiKey Part Number | TL730-ND |
Manufacturer | |
Manufacturer Product Number | M100-003-BK |
Description | CBL ASSY USB-A M TO LIGHTNING 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Sync and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.06000 | ¥167.06 |
10 | ¥146.31500 | ¥1,463.15 |
25 | ¥139.98920 | ¥3,499.73 |
50 | ¥135.47400 | ¥6,773.70 |
100 | ¥130.95800 | ¥13,095.80 |
250 | ¥123.73292 | ¥30,933.23 |
500 | ¥120.12016 | ¥60,060.08 |