SRW10US | ||
---|---|---|
DigiKey Part Number | TL1159-ND | |
Manufacturer | ||
Manufacturer Product Number | SRW10US | |
Description | 10UWALL MNT RACK ENC 22X24X22 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.600" L x 23.620" W x 21.570" H (548.64mm x 599.95mm x 547.88mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 10U | |
Dimensions - Panel | 20.500" L x 17.500" H (520.70mm x 444.50mm) | |
Dimensions - Overall | 21.600" L x 23.620" W x 21.570" H (548.64mm x 599.95mm x 547.88mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking, Removable Sides, Wall Mount | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from Digi-Key | |
Weight | 55 lbs (24.9 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,839.28000 | ¥3,839.28 |
10 | ¥3,758.70400 | ¥37,587.04 |