SRW18USDP | ||
---|---|---|
DigiKey Part Number | TL2244-ND | |
Manufacturer | ||
Manufacturer Product Number | SRW18USDP | |
Description | 18UWALL MNT RACK ENC 36X24X26 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 27.560" L x 26.770" W x 40.950" H (700.02mm x 679.96mm x 1040.13mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 18U | |
Dimensions - Panel | 25.980" L x 23.500" W x 35.610" H (659.89mm x 596.90mm x 904.49mm) | |
Dimensions - Overall | 27.560" L x 26.770" W x 40.950" H (700.02mm x 679.96mm x 1040.13mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Bottom, Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,356.17000 | ¥7,356.17 |
5 | ¥7,201.75800 | ¥36,008.79 |