RCHV1901424BK1 | ||
---|---|---|
DigiKey Part Number | HM5674-ND | |
Manufacturer | ||
Manufacturer Product Number | RCHV1901424BK1 | |
Description | RACK STEEL 24.5X21X16 BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 24.500" L x 21.000" W x 16.000" H (622.30mm x 533.40mm x 406.40mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RCHV1901424BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 8U | |
Dimensions - Panel | 23.250" L x 17.810" W x 14.060" H (590.55mm x 452.37mm x 357.12mm) | |
Dimensions - Overall | 24.500" L x 21.000" W x 16.000" H (622.30mm x 533.40mm x 406.40mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from Digi-Key | |
Weight | 56 lbs (25.4 kg) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Hammond REACH |
CAD Models | RCHV1901424BK1 Models |
HTML Datasheet | |
Product Drawings | RCHS1901031 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7310.29.0065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,805.90000 | ¥3,805.90 |
5 | ¥3,720.09400 | ¥18,600.47 |
10 | ¥3,662.85700 | ¥36,628.57 |
Attribute | Description |
---|---|
Other Names | HM5674 RCHV1901424BK1-ND |
Standard Package | 1 |