SMART750RM1U | ||
---|---|---|
DigiKey Part Number | TL289-ND | |
Manufacturer | ||
Manufacturer Product Number | SMART750RM1U | |
Description | UPS 600W 6OUT RACKMNT W/SOFTWARE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 750VA / 600W | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 16.748" L x 17.500" W (425.40mm x 444.50mm) | |
Height | 1.748" (44.40mm) | |
Weight | 30 lbs (13.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,778.45000 | ¥5,778.45 |
5 | ¥5,585.83400 | ¥27,929.17 |
10 | ¥5,123.55600 | ¥51,235.56 |