SMX500RT1U | ||
---|---|---|
DigiKey Part Number | TL1203-ND | |
Manufacturer | ||
Manufacturer Product Number | SMX500RT1U | |
Description | UPS 500VA 300W 7OUT USB RS232 1U | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 500VA / 300W | |
AC Outlets | 7 (6 UPS, 1 Surge Only) | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | - | |
Voltage - Output | 230V | |
Input Connector | IEC 320-C14 | |
Output Connector | IEC 320-C13 | |
Cord Length | - | |
Size / Dimension | 11.610" L x 17.319" W (294.90mm x 439.90mm) | |
Height | 1.728" (43.90mm) | |
Weight | 18 lbs (8.2 kg) |
Resource Type | Link |
---|---|
Datasheets | SMX500RT1U Datasheet |
Product Training Modules | |
Environmental Information | RoHS Cert |
Featured Product | |
HTML Datasheet | |
Manuals | Smart Pro® Rackmount Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.7012 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,941.96000 | ¥2,941.96 |
5 | ¥2,843.86600 | ¥14,219.33 |
10 | ¥2,608.51200 | ¥26,085.12 |
Attribute | Description |
---|---|
Other Names | TL1203 SMX500RT1U-ND |
Standard Package | 1 |