SMART2200RMXL2U | ||
---|---|---|
DigiKey Part Number | TL288-ND | |
Manufacturer | ||
Manufacturer Product Number | SMART2200RMXL2U | |
Description | BATT BACKUP 2.2KVA 120V RACK MNT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 2.2kVA / 1600W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 6 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-20P | |
Output Connector | NEMA 5-15R (4), NEMA 5-20R (4) | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 23.700" L x 17.200" W (601.98mm x 436.88mm) | |
Height | 3.400" (86.36mm) | |
Weight | 64 lbs (29 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,250.09000 | ¥11,250.09 |