SMART1500RMXL2UA | ||
---|---|---|
DigiKey Part Number | TL308-ND | |
Manufacturer | ||
Manufacturer Product Number | SMART1500RMXL2UA | |
Description | UPS 1500VA 1000W 8OUT W/SOFTWARE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 1.5kVA / 1000W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 7.5 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 16.496" L x 17.520" W (419.00mm x 445.00mm) | |
Height | 3.500" (88.90mm) | |
Weight | 52 lbs (23.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,936.29000 | ¥8,936.29 |