SMART1500RMXL2U | |
---|---|
DigiKey Part Number | TL284-ND |
Manufacturer | |
Manufacturer Product Number | SMART1500RMXL2U |
Description | UPS 1500VA 940W 8OUT RACK MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 1.44kVA / 1.44kW | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 5.1 minutes | |
Media Lines Protected | - | |
Voltage - Output | 100V, 110V, 120V, 125V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 10' (3.05m) | |
Approval Agency | CE | |
Size / Dimension | 17.200" L x 17.600" W (436.88mm x 447.04mm) | |
Height | 3.400" (86.36mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,936.86000 | ¥8,936.86 |
5 | ¥8,197.24800 | ¥40,986.24 |