RBC93-2U | ||
---|---|---|
DigiKey Part Number | RBC93-2U-ND | |
Manufacturer | ||
Manufacturer Product Number | RBC93-2U | |
Description | REPLACEMENT BATT CARTRIDGE 36V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Replacement Battery Cartridge | |
For Use With/Related Products | UPS Systems |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,400.70000 | ¥2,400.70 |
5 | ¥2,362.57200 | ¥11,812.86 |
10 | ¥2,286.36000 | ¥22,863.60 |
25 | ¥2,133.93160 | ¥53,348.29 |