P778-010 | ||
---|---|---|
DigiKey Part Number | TL2197-ND | |
Manufacturer | ||
Manufacturer Product Number | P778-010 | |
Description | KVM SWITCH USB/PS2 CABLE 10FT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PS/2, USB KVM | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Male, Mini DIN 6 Pos Circular Male (2), USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 18 Pos (HD18) Male | |
Length | 10.0' (3.05m) | |
For Use With/Related Products | B020-U08-19-K, B020-U16-19-K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.86000 | ¥269.86 |
10 | ¥236.30800 | ¥2,363.08 |
25 | ¥226.09680 | ¥5,652.42 |
50 | ¥218.80320 | ¥10,940.16 |
100 | ¥211.50980 | ¥21,150.98 |
250 | ¥199.84032 | ¥49,960.08 |