P778-015 | ||
---|---|---|
DigiKey Part Number | P778-015-ND | |
Manufacturer | ||
Manufacturer Product Number | P778-015 | |
Description | KVM SWITCH USB/PS2 CABLE 15FT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PS/2, USB KVM | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Male, Mini DIN 6 Pos Circular Male (2), USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 18 Pos (HD18) Male | |
Length | 15.0' (4.57m) | |
For Use With/Related Products | B020-U08-19-K, B020-U16-19-K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.78000 | ¥339.78 |
10 | ¥311.78300 | ¥3,117.83 |
25 | ¥299.79240 | ¥7,494.81 |
50 | ¥289.79980 | ¥14,489.99 |
100 | ¥273.81050 | ¥27,381.05 |
250 | ¥265.81572 | ¥66,453.93 |