P774-006 | ||
---|---|---|
DigiKey Part Number | TL346-ND | |
Manufacturer | ||
Manufacturer Product Number | P774-006 | |
Description | CABLE FOR PS/2 KVM SWITCH 6' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PS/2 KVM | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Male, Mini DIN 6 Pos Circular Male (2) | |
Convert To (Adapter End) | D-Sub 15 Pos (HD15) Male | |
Length | 6.0' (1.83m) | |
For Use With/Related Products | B020 or B022 KVM Switch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.13000 | ¥241.13 |
5 | ¥237.09800 | ¥1,185.49 |
10 | ¥230.33500 | ¥2,303.35 |
25 | ¥213.39520 | ¥5,334.88 |
50 | ¥210.00680 | ¥10,500.34 |
100 | ¥203.23300 | ¥20,323.30 |
250 | ¥189.68416 | ¥47,421.04 |