P582-010-HD-V2A | ||
---|---|---|
DigiKey Part Number | TL2186-ND | |
Manufacturer | ||
Manufacturer Product Number | P582-010-HD-V2A | |
Description | CBL DISPLAYPRT M TO HDMI-A M 10' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 10.0' (3.05m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥498.39000 | ¥498.39 |
10 | ¥457.35100 | ¥4,573.51 |
100 | ¥401.64560 | ¥40,164.56 |