P582-006-V2 | ||
---|---|---|
DigiKey Part Number | TL1681-ND | |
Manufacturer | ||
Manufacturer Product Number | P582-006-V2 | |
Description | CBL DISPLAYPORT M TO HDMI-A M 6' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 6.0' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.78000 | ¥251.78 |
10 | ¥220.50600 | ¥2,205.06 |
100 | ¥197.36410 | ¥19,736.41 |