P568-006-RA2 | |
---|---|
DigiKey Part Number | TL696-ND |
Manufacturer | |
Manufacturer Product Number | P568-006-RA2 |
Description | CABLE M-M HDMI-A R/A 6' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male, R/A | |
2nd Connector Type | HDMI-A Male, R/A | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.19000 | ¥164.19 |
10 | ¥142.28400 | ¥1,422.84 |
100 | ¥117.26890 | ¥11,726.89 |