P162-000 | ||
---|---|---|
DigiKey Part Number | TL816-ND | |
Manufacturer | ||
Manufacturer Product Number | P162-000 | |
Description | ADAPTER DVI-I DL RCPT TO FEMALE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector DVI-I, Dual Link, Receptacle To DVI-I Dual Link, Female Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | DVI-I, Dual Link, Receptacle | |
Convert To (Adapter End) | DVI-I Dual Link, Female | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.86000 | ¥138.86 |
10 | ¥120.31400 | ¥1,203.14 |
100 | ¥99.15800 | ¥9,915.80 |