P562-006-SL | ||
---|---|---|
DigiKey Part Number | TL2165-ND | |
Manufacturer | ||
Manufacturer Product Number | P562-006-SL | |
Description | CBL DVI-D SGL M TO DVI-D DL F 6' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 6.0' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | DVI-D Dual Link, Female | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.45000 | ¥124.45 |
10 | ¥107.86300 | ¥1,078.63 |
25 | ¥102.23280 | ¥2,555.82 |
50 | ¥100.75000 | ¥5,037.50 |
100 | ¥88.89740 | ¥8,889.74 |
250 | ¥82.97088 | ¥20,742.72 |
500 | ¥81.19290 | ¥40,596.45 |
1,000 | ¥77.16787 | ¥77,167.87 |