P134-06N-DVI-V2 | ||
---|---|---|
DigiKey Part Number | TL1585-ND | |
Manufacturer | ||
Manufacturer Product Number | P134-06N-DVI-V2 | |
Description | CBL DVI-I DL F-DISPLAYPORT M 6" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-I Dual Link, Female | |
2nd Connector Type | DisplayPort Male | |
Length | 0.500' (152.40mm, 6.00") | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.91000 | ¥292.91 |
10 | ¥256.49300 | ¥2,564.93 |
25 | ¥245.41040 | ¥6,135.26 |
50 | ¥237.49320 | ¥11,874.66 |
100 | ¥229.57690 | ¥22,957.69 |
250 | ¥216.91032 | ¥54,227.58 |