P134-000 | ||
---|---|---|
DigiKey Part Number | TL621-ND | |
Manufacturer | ||
Manufacturer Product Number | P134-000 | |
Description | CBL DISPLAYPORT M TO DVI-I F 6" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DVI-D Female | |
Length | 0.500' (152.40mm, 6.00") | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Digital Visual Interface | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.16000 | ¥140.16 |
10 | ¥121.45200 | ¥1,214.52 |
25 | ¥115.10880 | ¥2,877.72 |
50 | ¥113.44060 | ¥5,672.03 |
100 | ¥100.09460 | ¥10,009.46 |
250 | ¥93.42164 | ¥23,355.41 |
500 | ¥91.41974 | ¥45,709.87 |