AK-340401-001-S | ||
---|---|---|
DigiKey Part Number | AE11267-ND | |
Manufacturer | ||
Manufacturer Product Number | AK-340401-001-S | |
Description | CBL DISPLAYPRT M - DVI-I F 5.91" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 0.492' (150.00mm, 5.91") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DVI-D Female | |
Length | 0.492' (150.00mm, 5.91") | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | Digital Visual Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.96000 | ¥173.96 |
10 | ¥152.32400 | ¥1,523.24 |
25 | ¥145.73880 | ¥3,643.47 |
50 | ¥141.03660 | ¥7,051.83 |
100 | ¥136.33590 | ¥13,633.59 |
250 | ¥128.81420 | ¥32,203.55 |
500 | ¥125.05316 | ¥62,526.58 |