P130-08N | ||
---|---|---|
DigiKey Part Number | TL1573-ND | |
Manufacturer | ||
Manufacturer Product Number | P130-08N | |
Description | CBL DVI-D SNGL LINK M-HDMI F 8" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 0.667' (203.20mm, 8.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | HDMI Female | |
Length | 0.667' (203.20mm, 8.00") | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.14000 | ¥123.14 |
10 | ¥109.11000 | ¥1,091.10 |
100 | ¥95.12330 | ¥9,512.33 |
1,000 | ¥74.42003 | ¥74,420.03 |