OMNIX350HG | |
---|---|
DigiKey Part Number | OMNIX350HG-ND |
Manufacturer | |
Manufacturer Product Number | OMNIX350HG |
Description | INTL UPS OMNI HOSPITAL GRADE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 350VA / 225W | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 15.5 minutes | |
Media Lines Protected | - | |
Voltage - Output | 230V | |
Input Connector | IEC 320-C14 | |
Output Connector | IEC 320-C13 (6) | |
Cord Length | 5.98" (0.15m) | |
Size / Dimension | 7.400" L x 5.200" W (187.96mm x 132.08mm) | |
Height | 10.600" (269.24mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,079.70000 | ¥5,079.70 |