SMX1200XLHG | ||
---|---|---|
DigiKey Part Number | SMX1200XLHG-ND | |
Manufacturer | ||
Manufacturer Product Number | SMX1200XLHG | |
Description | UPS INTERNATIONAL SMART TOWER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 230VAC | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 1kVA / 750W | |
AC Outlets | 6 | |
Backup Time - Max Load | 11 minutes | |
Media Lines Protected | - | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | IEC 320-C14 | |
Output Connector | IEC 60320-C13 (6) | |
Cord Length | 5.98" (0.15m) | |
Approval Agency | CE | |
Size / Dimension | 18.500" L x 12.200" W (469.90mm x 309.88mm) | |
Height | 13.380" (339.85mm) | |
Shelf Life | 72 Months | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,995.23000 | ¥8,995.23 |
5 | ¥8,250.77200 | ¥41,253.86 |