OMNISMART350HG | ||
---|---|---|
DigiKey Part Number | TL253-ND | |
Manufacturer | ||
Manufacturer Product Number | OMNISMART350HG | |
Description | UPS 330VA 4OUT 2/RJ11 HOSPGRADE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 330VA / 225W | |
AC Outlets | 4 (UPS) | |
Backup Time - Max Load | 18 minutes | |
Media Lines Protected | RJ11 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 7.244" L x 5.236" W (184.00mm x 133.00mm) | |
Height | 10.748" (273.00mm) | |
Weight | 25 lbs (11.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,938.33000 | ¥4,938.33 |
10 | ¥4,378.62000 | ¥43,786.20 |