NG24 | ||
---|---|---|
DigiKey Part Number | TL1544-ND | |
Manufacturer | ||
Manufacturer Product Number | NG24 | |
Description | NETWORK 24 PORT 10/100/1000 MBPS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Network Switch - Unmanaged 24 Ports | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 24 | |
Copper Ports | 22 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45, SFP | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | Rack Mount | |
Operating Temperature | 0°C ~ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,404.06000 | ¥1,404.06 |
10 | ¥1,353.89100 | ¥13,538.91 |
25 | ¥1,333.83720 | ¥33,345.93 |
50 | ¥1,305.83940 | ¥65,291.97 |