NG8POE | ||
---|---|---|
DigiKey Part Number | TL1550-ND | |
Manufacturer | ||
Manufacturer Product Number | NG8POE | |
Description | NETWORK 8 PORT 10/100/1000 MBPS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Network Switch - Unmanaged 8 Ports | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Modular - Rack | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 8 | |
Connector Type | RJ45 | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | Rack Mount | |
Operating Temperature | 0°C ~ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,517.79000 | ¥1,517.79 |
10 | ¥1,463.62000 | ¥14,636.20 |
25 | ¥1,441.93240 | ¥36,048.31 |
50 | ¥1,411.66660 | ¥70,583.33 |