2891057 | ||
---|---|---|
DigiKey Part Number | 277-16781-ND | |
Manufacturer | ||
Manufacturer Product Number | 2891057 | |
Description | NETWORK SWITCH-UNMANAGED 24 PORT | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | Network Switch - Unmanaged 24 Ports IP20 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2891057 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 24 | |
Copper Ports | 24 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | IP20 | |
Mounting Type | Rack Mount | |
Operating Temperature | 0°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,859.60000 | ¥9,859.60 |