Transceiver Module Ethernet 100Mbps 1310nm 3.3V LC Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2891081

DigiKey Part Number
2891081-ND
Manufacturer
Manufacturer Product Number
2891081
Description
THE SMALL FORM-FACTOR PLUG-IN MO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 100Mbps 1310nm 3.3V LC Pluggable, SFP
Datasheet
 Datasheet
EDA/CAD Models
2891081 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
1310nm
Manufacturer
Phoenix Contact
Applications
Ethernet
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Connector Type
LC
Data Rate
100Mbps
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,759.36000¥1,759.36
Manufacturers Standard Package