
2702330 | |
|---|---|
DigiKey Part Number | 277-16927-ND |
Manufacturer | |
Manufacturer Product Number | 2702330 |
Description | ETHERNET SWITCH 6 RJ45 PORTS 10/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2702330 Models |
Category | Copper Type 10/100 |
Manufacturer Phoenix Contact | Fiber Ports 2 |
Packaging Bulk | Fiber Type Gigabit (Multimode) |
Part Status Active | Connector Type RJ45, SC |
Type Switch - Managed | Voltage - Input 9 ~ 57VDC |
Configuration Fixed + SFP | Ingress Protection IP20 |
Number of Ports 8 | Mounting Type DIN Rail |
Copper Ports 6 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,507.68000 | ¥8,507.68 |



