Transceiver Module General Purpose 1Gbps 1310nm LC Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025401

DigiKey Part Number
277-1025401-ND
Manufacturer
Manufacturer Product Number
1025401
Description
FL SFP LX10-B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 1Gbps 1310nm LC Pluggable, SFP
Datasheet
 Datasheet
EDA/CAD Models
1025401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1Gbps
Manufacturer
Phoenix Contact
Wavelength
1310nm
Series
Applications
General Purpose
Packaging
Bulk
Connector Type
LC
Part Status
Active
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,863.81000¥1,863.81
Manufacturers Standard Package