Transceiver Module General Purpose 850nm LC Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2891754

DigiKey Part Number
277-3088-ND
Manufacturer
Manufacturer Product Number
2891754
Description
PLUGGABLE MODULE 850NM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 850nm LC Pluggable, SFP
Datasheet
 Datasheet
EDA/CAD Models
2891754 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
Phoenix Contact
Applications
General Purpose
Packaging
Bulk
Connector Type
LC
Part Status
Active
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,478.18000¥1,478.18
Manufacturers Standard Package