New Product
Network Switch - Managed 12 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718554

DigiKey Part Number
277-1718554-ND
Manufacturer
Manufacturer Product Number
1718554
Description
1718554
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 12 Ports IP20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Ports
2
Manufacturer
Phoenix Contact
Fiber Type
SFP
Packaging
Bulk
SFP/XFP Ports
2
Part Status
Active
SFP/XFP Type
SFP
Type
Switch - Managed
Connector Type
RJ45, SFP
Configuration
Fixed + SFP
Voltage - Input
22V ~ 30V
Number of Ports
12
Ingress Protection
IP20
Copper Ports
2
Mounting Type
DIN Rail
Copper Type
10/100
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32,752.34000¥32,752.34
Manufacturers Standard Package