N286-01GLC-TE | ||
---|---|---|
DigiKey Part Number | 95-N286-01GLC-TE-ND | |
Manufacturer | ||
Manufacturer Product Number | N286-01GLC-TE | |
Description | FIBER TXRX SFP 1.25GBPS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver Module Ethernet 1.25Gbps RJ45 Pluggable, SFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥559.48000 | ¥559.48 |
10 | ¥513.39400 | ¥5,133.94 |
25 | ¥493.64920 | ¥12,341.23 |
50 | ¥477.19480 | ¥23,859.74 |
100 | ¥450.86630 | ¥45,086.63 |