N252-024-SH-K | ||
---|---|---|
DigiKey Part Number | 95-N252-024-SH-K-ND | |
Manufacturer | ||
Manufacturer Product Number | N252-024-SH-K | |
Description | CAT5E/CAT6 24-PORT PATCH PANEL - | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Punch Down |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,694.82000 | ¥1,694.82 |
10 | ¥1,634.30900 | ¥16,343.09 |
25 | ¥1,610.09280 | ¥40,252.32 |
50 | ¥1,576.29640 | ¥78,814.82 |