N254-024 | ||
---|---|---|
DigiKey Part Number | TL2101-ND | |
Manufacturer | ||
Manufacturer Product Number | N254-024 | |
Description | PATCH PANEL 568A/B RJ45 1URM TAA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,250.25000 | ¥2,250.25 |
10 | ¥2,085.23100 | ¥20,852.31 |
25 | ¥2,010.22320 | ¥50,255.58 |