N252-P24 | ||
---|---|---|
DigiKey Part Number | TL1930-ND | |
Manufacturer | ||
Manufacturer Product Number | N252-P24 | |
Description | CAT6 24-PORT PATCH PANEL - POE+ | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Punch Down |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥590.67000 | ¥590.67 |
10 | ¥535.28700 | ¥5,352.87 |
25 | ¥516.82520 | ¥12,920.63 |
50 | ¥498.36860 | ¥24,918.43 |
100 | ¥490.98500 | ¥49,098.50 |