N201-SR1-BK | ||
---|---|---|
DigiKey Part Number | TL2413-ND | |
Manufacturer | ||
Manufacturer Product Number | N201-SR1-BK | |
Description | CABLE MOD 8P8C R/A PLUG-PLUG 1' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug, Angled Right, 90° to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Right, 90° to Plug, Angled Right, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.71000 | ¥34.71 |
10 | ¥31.53600 | ¥315.36 |
25 | ¥29.86920 | ¥746.73 |
50 | ¥29.17320 | ¥1,458.66 |
100 | ¥27.78450 | ¥2,778.45 |
250 | ¥24.31148 | ¥6,077.87 |
500 | ¥23.61686 | ¥11,808.43 |
1,000 | ¥20.14379 | ¥20,143.79 |
2,500 | ¥18.75457 | ¥46,886.43 |