N204-S02-BL-DN | ||
---|---|---|
DigiKey Part Number | 95-N204-S02-BL-DN-ND | |
Manufacturer | ||
Manufacturer Product Number | N204-S02-BL-DN | |
Description | DOWN-ANGLE CAT6 GIGABIT MOLDED S | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
10 | ¥35.60400 | ¥356.04 |
25 | ¥33.71760 | ¥842.94 |
50 | ¥32.93420 | ¥1,646.71 |
100 | ¥31.36630 | ¥3,136.63 |
250 | ¥27.44548 | ¥6,861.37 |
500 | ¥26.66134 | ¥13,330.67 |
1,000 | ¥22.74055 | ¥22,740.55 |
2,500 | ¥21.17224 | ¥52,930.60 |