N201-002-BL | ||
---|---|---|
DigiKey Part Number | TL915-ND | |
Manufacturer | ||
Manufacturer Product Number | N201-002-BL | |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥30.12100 | ¥301.21 |
25 | ¥28.52600 | ¥713.15 |
50 | ¥27.86260 | ¥1,393.13 |
100 | ¥26.53580 | ¥2,653.58 |
250 | ¥23.21884 | ¥5,804.71 |
500 | ¥22.55544 | ¥11,277.72 |
1,000 | ¥19.23846 | ¥19,238.46 |
2,500 | ¥17.91166 | ¥44,779.15 |