N201-002-GY | ||
---|---|---|
DigiKey Part Number | TL917-ND | |
Manufacturer | ||
Manufacturer Product Number | N201-002-GY | |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
10 | ¥30.41600 | ¥304.16 |
25 | ¥28.80480 | ¥720.12 |
50 | ¥28.13500 | ¥1,406.75 |
100 | ¥26.79530 | ¥2,679.53 |
250 | ¥23.44588 | ¥5,861.47 |
500 | ¥22.77602 | ¥11,388.01 |
1,000 | ¥19.42660 | ¥19,426.60 |
2,500 | ¥18.08684 | ¥45,217.10 |