N201-001-GN | |
---|---|
DigiKey Part Number | TL909-ND |
Manufacturer | |
Manufacturer Product Number | N201-001-GN |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.38000 | ¥30.38 |
10 | ¥27.55200 | ¥275.52 |
25 | ¥26.09440 | ¥652.36 |
50 | ¥25.48840 | ¥1,274.42 |
100 | ¥24.27500 | ¥2,427.50 |
250 | ¥21.24060 | ¥5,310.15 |
500 | ¥20.63372 | ¥10,316.86 |
1,000 | ¥17.59935 | ¥17,599.35 |
2,500 | ¥16.38560 | ¥40,964.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/312/275/MFG_N201-0xx-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/287/003/MFG_N201-030-BL_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/774/MFG_N201-06N-GY_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/277/470/MFG_N201-0XX-OR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/270/543/MFG_N201-0XX-PU_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/160/MFG_N201-001-GN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/160/MFG_N201-001-GN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/160/MFG_N201-001-GN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/160/MFG_N201-001-GN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/160/MFG_N201-001-GN_tmb.jpg)